Murata, LQH66S, 2525 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 3.3A Idc

Stock information currently inaccessible
RS Stock No.:
167-5582
Mfr. Part No.:
LQH66SN2R2M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

3.3A

Package/Case

2525

Length

6.3mm

Depth

6.3mm

Height

4.7mm

Dimensions

6.3 x 6.3 x 4.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

19mΩ

Series

LQH66S

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy