Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc

Subtotal (1 reel of 350 units)*

£171.50

(exc. VAT)

£206.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +£0.49£171.50

*price indicative

RS Stock No.:
167-5572
Mfr. Part No.:
LQH55DN4R7M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.7A

Package/Case

2220

Packaging

Embossed Tape

Length

5.7mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

57.4mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

80°C

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Height

4.7mm

Depth

5mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 2220 LQH55D Series Wire Wound Chokes


LQH55D series wirewound inductors for choke applications

using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance

For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)


Related links