Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

£249.90

(exc. VAT)

£299.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
350 - 350£0.714£249.90
700 +£0.607£212.45

*price indicative

RS Stock No.:
167-5566
Mfr. Part No.:
LQH55DN103M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

50mA

Package/Case

2220

Length

5.7mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

140Ω

Minimum Operating Temperature

-40°C

Series

LQH

Maximum Operating Temperature

80°C

Inductance Tolerance

±20 %

Depth

5mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.7mm

Maximum Self Resonant Frequency

500kHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 2220 LQH55D Series Wire Wound Chokes


LQH55D series wirewound inductors for choke applications

using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance

For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy