Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc
- RS Stock No.:
- 167-5564
- Mfr. Part No.:
- LQH55DN101M03L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
£220.85
(exc. VAT)
£264.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 700 | £0.631 | £220.85 |
| 1050 - 1750 | £0.537 | £187.95 |
| 2100 - 2800 | £0.474 | £165.90 |
| 3150 - 4900 | £0.414 | £144.90 |
| 5250 + | £0.404 | £141.40 |
*price indicative
- RS Stock No.:
- 167-5564
- Mfr. Part No.:
- LQH55DN101M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 560mA | |
| Package/Case | 2220 | |
| Length | 5.7mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.204Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 560mA | ||
Package/Case 2220 | ||
Length 5.7mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.204Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Termination Style Solder | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
Related links
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 640 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±20 % 70 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc
