Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 130 nH ±2% Wire-Wound 170mA Idc

Stock information currently inaccessible
RS Stock No.:
167-5555
Mfr. Part No.:
LQW18ANR13G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

130 nH

Maximum DC Current

170mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±2%

Maximum DC Resistance

1.4Ω

Series

LQW18A

Core Material

Ferrite

Maximum Self Resonant Frequency

1.45GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

32

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy