Murata, LQW, 1008 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1 μH ±5 % 370 mA Idc Q:35
- RS Stock No.:
- 167-5022
- Mfr. Part No.:
- LQW2UAS1R0J00L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£146.00
(exc. VAT)
£176.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.073 | £146.00 |
| 20000 - 38000 | £0.063 | £126.00 |
| 40000 - 48000 | £0.06 | £120.00 |
| 50000 - 98000 | £0.059 | £118.00 |
| 100000 + | £0.057 | £114.00 |
*price indicative
- RS Stock No.:
- 167-5022
- Mfr. Part No.:
- LQW2UAS1R0J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 370mA | |
| Package/Case | 1008 | |
| Length | 2.62mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.75Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQW | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 1.83mm | |
| Depth | 2.45mm | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 290MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 370mA | ||
Package/Case 1008 | ||
Length 2.62mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.75Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQW | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 1.83mm | ||
Depth 2.45mm | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 290MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1008 LQW2UAS_00 Series Wire Wound RF Inductors (Non-Magnetic Core)
Operating temp: -55→ +125°C
Dimensions: 2.62 x 2.45 x 1.83 mm
Package Type: 1008
Suitable for High Frequency Signal line Circuits
Related links
- Murata 1008 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1 μH ±5 % 370 mA Idc Q:35
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.047 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
