Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- RS Stock No.:
- 167-5016
- Mfr. Part No.:
- LQW2BASR47J00L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£122.00
(exc. VAT)
£146.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.061 | £122.00 |
| 20000 - 38000 | £0.055 | £110.00 |
| 40000 - 48000 | £0.051 | £102.00 |
| 50000 - 98000 | £0.049 | £98.00 |
| 100000 + | £0.048 | £96.00 |
*price indicative
- RS Stock No.:
- 167-5016
- Mfr. Part No.:
- LQW2BASR47J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.76Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Termination Style | Solder | |
| Depth | 1.53mm | |
| Standards/Approvals | RoHS | |
| Height | 1.42mm | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.76Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Termination Style Solder | ||
Depth 1.53mm | ||
Standards/Approvals RoHS | ||
Height 1.42mm | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 33 | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW2BA Series Wire Wound Inductor
Operating temp: -55→ +125°C
Dimensions: 2.09 x 1.53 x 1.42 mm
Package Type: 0805
High Q Type (UHF-SHF)
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 390 nH ±5 % 290 mA Idc Q:48
