Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±2 % 430 mA Idc Q:25

Subtotal (1 reel of 10000 units)*

£720.00

(exc. VAT)

£860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.072£720.00

*price indicative

RS Stock No.:
167-5005
Mfr. Part No.:
LQW15AN13NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.013μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

430mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

210mΩ

Maximum Operating Temperature

125°C

Series

LQW

Inductance Tolerance

±2 %

Depth

0.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Height

0.5mm

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy