Murata, LQH5BPN, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc
- RS Stock No.:
- 167-4940
- Mfr. Part No.:
- LQH5BPN4R7NT0L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£96.50
(exc. VAT)
£116.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.193 | £96.50 |
| 1000 - 2000 | £0.177 | £88.50 |
| 2500 - 4500 | £0.158 | £79.00 |
| 5000 - 9500 | £0.141 | £70.50 |
| 10000 + | £0.123 | £61.50 |
*price indicative
- RS Stock No.:
- 167-4940
- Mfr. Part No.:
- LQH5BPN4R7NT0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3A | |
| Package/Case | 5050 | |
| Length | 5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 58mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | LQH5BPN | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3A | ||
Package/Case 5050 | ||
Length 5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 58mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series LQH5BPN | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2020 LQH5BP Series SMD Shielded Inductor
LQH5BP Series are Wire-Wound SMD Shielded Inductors for Power Lines
SMT 2020 Inductor (Chokes)
Related links
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
