Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.05 A Idc
- RS Stock No.:
- 167-4939
- Mfr. Part No.:
- LQH43PN100M26L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£85.50
(exc. VAT)
£102.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.171 | £85.50 |
| 5000 - 9500 | £0.154 | £77.00 |
| 10000 - 12000 | £0.139 | £69.50 |
| 12500 - 24500 | £0.125 | £62.50 |
| 25000 + | £0.112 | £56.00 |
*price indicative
- RS Stock No.:
- 167-4939
- Mfr. Part No.:
- LQH43PN100M26L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.05A | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 147mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.05A | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 147mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43P Series SMD Shielded Inductor
LQH43P Series are Wire-Wound shielded Ferrite Core Inductors for Power Lines
SMT 1812 Inductors (Chokes)
Related links
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.05 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3.4 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 220 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 470 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc
