Murata, LQG, 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- RS Stock No.:
- 167-4928
- Mfr. Part No.:
- LQG15HS1N5S02D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.005 | £50.00 |
*price indicative
- RS Stock No.:
- 167-4928
- Mfr. Part No.:
- LQG15HS1N5S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.3 nH | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.3 nH | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata, LQG15HS ±0.3 nH Q:8
- Murata, LQG15HS_02 0.3 nH Q:8
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Wire-Wound 200mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 3.3 nH ±0.3 nH 500 mA Idc Q:12
