Murata, LQP, 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 12 nH ±3% Film 250mA Idc Q:12

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4868
Mfr. Part No.:
LQP03TN12NH02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

12 nH

Maximum DC Current

250mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Shielded

Yes

Tolerance

±3%

Maximum DC Resistance

700mΩ

Series

LQP

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

2.9GHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Film

Minimum Quality Factor

12

COO (Country of Origin):
JP