Murata, LQG15HN, 1005 Unshielded Wirewound Surface Mount Inductor 0.056 μH Multilayer ±5 % 200 mA Idc Q:8
- RS Stock No.:
- 167-4846
- Mfr. Part No.:
- LQG15HN56NJ02D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.018 | £180.00 |
| 20000 - 20000 | £0.017 | £170.00 |
| 30000 + | £0.016 | £160.00 |
*price indicative
- RS Stock No.:
- 167-4846
- Mfr. Part No.:
- LQG15HN56NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.056μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1200mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG15HN | |
| Inductance Tolerance | ±5 % | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.056μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1200mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQG15HN | ||
Inductance Tolerance ±5 % | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 0.056 μH Multilayer ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.039 μH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 4.7 nH Multilayer
- Murata 0402 Shielded Multilayer Surface Mount Inductor 47 nH Multilayer ±5 % 200 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 22 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Wirewound Surface Mount Inductor 10 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
