Murata, LQM21N, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-4233
Mfr. Part No.:
LQM21NNR56K10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

560nH

Maximum DC Current

150mA

Package/Case

0805

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

630mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

LQM21N

Standards/Approvals

RoHS

Termination Style

Solder

Depth

1.25mm

Core Material

Ferrite

Height

0.85mm

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Multilayer

Minimum Quality Factor

25

Moulded

Yes

COO (Country of Origin):
JP

Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables Compact design of electric equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy