Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH ±20% Multilayer 1.8A Idc

Stock information currently inaccessible
RS Stock No.:
167-4182
Mfr. Part No.:
LQM2HPNR47MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

1.8A

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

LQM2HP_G0

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy