Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.5 A Idc

Bulk discount available

Subtotal (1 reel of 3000 units)*

£222.00

(exc. VAT)

£267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.074£222.00
6000 +£0.064£192.00

*price indicative

RS Stock No.:
167-4174
Mfr. Part No.:
LQM2HPN1R0MJ0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

1μH

Maximum DC Current

1.5A

Package/Case

1008

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

113mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

LQM

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.1mm

Depth

2mm

Termination Style

Solder

Maximum Self Resonant Frequency

70MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 1008 LQM2HP_J0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount inductors with ferrite core

High curent rating

Low DC resistance

Related links