Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±30 % 2.55 A Idc
- RS Stock No.:
- 167-4088
- Mfr. Part No.:
- LQH32PNR47NN0L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£222.00
(exc. VAT)
£266.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.111 | £222.00 |
| 20000 - 38000 | £0.10 | £200.00 |
| 40000 - 48000 | £0.095 | £190.00 |
| 50000 - 98000 | £0.09 | £180.00 |
| 100000 + | £0.086 | £172.00 |
*price indicative
- RS Stock No.:
- 167-4088
- Mfr. Part No.:
- LQH32PNR47NN0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 470nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.55A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±30 % | |
| Series | LQH | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 470nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.55A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±30 % | ||
Series LQH | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes
LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.
