Murata, LQH, 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc

Bulk discount available

Subtotal (1 reel of 2000 units)*

£176.00

(exc. VAT)

£212.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.088£176.00
4000 +£0.075£150.00

*price indicative

RS Stock No.:
167-4085
Mfr. Part No.:
LQH32PN470MN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47μH

Product Type

Surface Mount Inductor

Maximum DC Current

310mA

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.78Ω

Pin Count

2

Series

LQH

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Depth

2.5mm

Height

1.55mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Related links