Murata, LQH32P, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 1.75A Idc
- RS Stock No.:
- 167-4080
- Mfr. Part No.:
- LQH32PN1R5NN0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4080
- Mfr. Part No.:
- LQH32PN1R5NN0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 1.75A | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Dimensions | 3.2 x 2.5 x 1.55mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 68.4mΩ | |
| Series | LQH32P | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 μH | ||
Maximum DC Current 1.75A | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 68.4mΩ | ||
Series LQH32P | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
