Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- RS Stock No.:
- 167-4074
- Mfr. Part No.:
- LQH32PN100MN0L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£222.00
(exc. VAT)
£266.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.111 | £222.00 |
| 20000 - 38000 | £0.10 | £200.00 |
| 40000 - 48000 | £0.09 | £180.00 |
| 50000 - 98000 | £0.081 | £162.00 |
| 100000 + | £0.073 | £146.00 |
*price indicative
- RS Stock No.:
- 167-4074
- Mfr. Part No.:
- LQH32PN100MN0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 380mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 380mΩ | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes
LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.
