Murata, LQH31C, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 430mA Idc

Stock information currently inaccessible
RS Stock No.:
167-4061
Mfr. Part No.:
LQH31CN2R2M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

430mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

410mΩ

Series

LQH31C

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy