Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1nH Multilayer 160mA Idc

Stock information currently inaccessible
RS Stock No.:
167-3876
Mfr. Part No.:
LQP15MN4N7B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7 nH

Maximum DC Current

160mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

600mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Quality Factor

13

COO (Country of Origin):
JP