Toko, DFE252010P, 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 470 nH ±20% Shielded 5.5A Idc

Stock information currently inaccessible
RS Stock No.:
167-0610
Mfr. Part No.:
DFE252010P-R47M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

470 nH

Maximum DC Current

5.5A

Package/Case

1008 (2520)

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

DFE252010P

Core Material

Powdered Iron

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
HN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy