Toko, DFE252012P, 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 4.8 A Idc

Subtotal (1 reel of 3000 units)*

£273.00

(exc. VAT)

£327.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.091£273.00

*price indicative

RS Stock No.:
167-0597
Mfr. Part No.:
DFE252012P-1R0M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4.8A

Package/Case

2012

Length

2.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

42mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

DFE252012P

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

1.2mm

Core Material

Powdered Iron

Standards/Approvals

RoHS

Depth

2mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HN

DFE252010P Series Metal Alloy Inductors


DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height

These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy