EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 90mA Idc Q:20
- RS Stock No.:
- 167-0328
- Mfr. Part No.:
- B82422H1334K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0328
- Mfr. Part No.:
- B82422H1334K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 330 μH | |
Maximum DC Current | 90mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.2mm | |
Dimensions | 3.2 x 2.5 x 2.2mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 13Ω | |
Series | SIMID | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 4.5MHz | |
Minimum Quality Factor | 20 | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 330 μH | ||
Maximum DC Current 90mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 13Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422H SIMID Series Wire Wound Inductors
From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.
Features and Benefits:
Laser welded winding
Ferrite drum core
Suitable for reflow soldering acc. JEDEC J STD 020C
Qualified to AEC-Q200
Laser welded winding
Ferrite drum core
Suitable for reflow soldering acc. JEDEC J STD 020C
Qualified to AEC-Q200