EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Ferrite Core 70mA Idc Q:20

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0300
Mfr. Part No.:
B82432T1105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 mH

Maximum DC Current

70mA

Package/Case

1812 (4532M)

Length

4.5mm

Automotive Standard

AEC-Q200

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

30Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

2.3MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Maximum Operating Temperature

+150°C

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
HU