Murata, LQW18CN_00, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 15 nH ±5% Wire-Wound 2.2A Idc
- RS Stock No.:
- 166-9887
- Mfr. Part No.:
- LQW18CN15NJ00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9887
- Mfr. Part No.:
- LQW18CN15NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 nH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 25mΩ | |
| Series | LQW18CN_00 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2GHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 nH | ||
Maximum DC Current 2.2A | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 25mΩ | ||
Series LQW18CN_00 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2GHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
