Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.56 μH ±5 % 400 mA Idc

Subtotal (1 reel of 2000 units)*

£64.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.032£64.00

*price indicative

RS Stock No.:
166-9816
Mfr. Part No.:
LQW2UASR56J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.56μH

Maximum DC Current

400mA

Package/Case

2520

Packaging

Paper Tape

Length

2.62mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1330Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Non-Magnetic Core

Termination Style

Solder

Height

1.83mm

Depth

2.45mm

Maximum Self Resonant Frequency

415MHz

Minimum Quality Factor

45

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQW2UAS Series SMD Chip Inductor


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy