Murata, LQW2UAS_00, 2520 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 3.3 μH ±5% Wire-Wound 290mA Idc Q:22

Stock information currently inaccessible
RS Stock No.:
166-9811
Mfr. Part No.:
LQW2UAS3R3J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

290mA

Package/Case

2520

Length

2.62mm

Depth

2.45mm

Height

1.83mm

Dimensions

2.62 x 2.45 x 1.83mm

Tolerance

±5%

Maximum DC Resistance

3.4Ω

Series

LQW2UAS_00

Core Material

Non-Magnetic Core

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Moulded

Yes

Minimum Quality Factor

22

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy