Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£386.00

(exc. VAT)

£464.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.193£386.00
4000 +£0.189£378.00

*price indicative

RS Stock No.:
166-9800
Mfr. Part No.:
LQH32PN220MNCL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

650mA

Package/Case

3225

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

685mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

LQH

Standards/Approvals

RoHS

Depth

2.5mm

Height

1.55mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

LQH32PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy