Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- RS Stock No.:
- 166-9791
- Mfr. Part No.:
- LQG15HS2N2S02D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.005 | £50.00 |
*price indicative
- RS Stock No.:
- 166-9791
- Mfr. Part No.:
- LQG15HS2N2S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 1005 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.3 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 1005 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±0.3 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 47 nH ±5 % 200 mA Idc Q:8
