Murata, LQW15AN, 1005 Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 140mA Idc Q:20
- RS Stock No.:
- 166-9782
- Mfr. Part No.:
- LQW15AN68NJ00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9782
- Mfr. Part No.:
- LQW15AN68NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 68 nH | |
| Maximum DC Current | 140mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.96Ω | |
| Series | LQW15AN | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 68 nH | ||
Maximum DC Current 140mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.96Ω | ||
Series LQW15AN | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
Related links
- Murata 1005 Wire-wound SMD Inductor with a Ceramic Core, 0.068 μH ±5% Wire-Wound 140mA Idc Q:20
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2 % 260 mA
- Murata 1005 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±3% Wire-Wound 210mA
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
- Bourns 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 600mA Idc
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
