Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 47 nH ±5 % 200 mA Idc Q:8

Subtotal (1 reel of 10000 units)*

£150.00

(exc. VAT)

£180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.015£150.00

*price indicative

RS Stock No.:
166-9770
Mfr. Part No.:
LQG15HS47NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

1005

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

720mΩ

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

LQG

Standards/Approvals

No

Height

0.5mm

Termination Style

Solder

Depth

0.5mm

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wirewound

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links