Murata, LQG, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 140 mA Idc Q:8

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£210.00

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.021£210.00
20000 - 20000£0.02£200.00
30000 +£0.019£190.00

*price indicative

RS Stock No.:
166-9757
Mfr. Part No.:
LQG15HSR15J02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

150nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

140mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Maximum DC Resistance

2.99Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQG

Maximum Operating Temperature

125°C

Height

0.5mm

Termination Style

Tin plating

Depth

0.5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

550MHz

Inductor Construction

Wirewound

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy