Murata, LQP, 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14

Subtotal (1 reel of 15000 units)*

£165.00

(exc. VAT)

£195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.011£165.00

*price indicative

RS Stock No.:
166-9756
Mfr. Part No.:
LQP03TN3N3B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

3.3nH

Maximum DC Current

450mA

Package/Case

0201

Length

0.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

250mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.1 nH

Maximum Operating Temperature

125°C

Series

LQP

Standards/Approvals

RoHS

Core Material

Non-Magnetic Core

Height

0.3mm

Depth

0.3mm

Termination Style

Solder

Maximum Self Resonant Frequency

8GHz

Minimum Quality Factor

14

Moulded

Yes

Inductor Construction

Film

COO (Country of Origin):
JP

LQP03TN Series SMD Chip Inductors


Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q Value so are Ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications


Mobile phones

Bluetooth

High frequency circuits in mobile phones like PA,ANT,SAW and VC0

General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)


Related links