Murata, LQP, 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- RS Stock No.:
- 166-9752
- Mfr. Part No.:
- LQP03TN1N8B02D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9752
- Mfr. Part No.:
- LQP03TN1N8B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.8nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0201 | |
| Length | 0.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | LQP | |
| Termination Style | Solder | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Inductor Construction | Film | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.8nH | ||
Maximum DC Current 600mA | ||
Package/Case 0201 | ||
Length 0.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series LQP | ||
Termination Style Solder | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Inductor Construction Film | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q Value so are Ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.
Applications
Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata, LQP03TN_02 ±0.1 nH Q:14
- Murata, LQW15AN_00 ±0.1 nH Q:25
- Murata, LQW15AN_00 ±0.1 nH Q:10
- Murata, LQW15AN_00 ±0.1 nH Q:20
- Murata, LQW15AN_80 ±0.1 nH Q:30
- EPCOS 27 nH ±5 % 360 mA Idc Q:14
- Murata 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
