Murata, LQP, 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14
- RS Stock No.:
- 166-9744
- Mfr. Part No.:
- LQP03TN7N5H02D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£210.00
(exc. VAT)
£255.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | £0.014 | £210.00 |
| 30000 - 30000 | £0.014 | £210.00 |
| 45000 + | £0.014 | £210.00 |
*price indicative
- RS Stock No.:
- 166-9744
- Mfr. Part No.:
- LQP03TN7N5H02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 7.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Length | 0.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 600mΩ | |
| Series | LQP | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.3mm | |
| Depth | 0.3mm | |
| Core Material | Non-Magnetic Core | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 7.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Length 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 600mΩ | ||
Series LQP | ||
Maximum Operating Temperature 125°C | ||
Height 0.3mm | ||
Depth 0.3mm | ||
Core Material Non-Magnetic Core | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- JP
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q Value so are Ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.
Applications
Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14
- Murata 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Film 600mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5 % 700 mA Idc
- Murata 0603 Wirewound Surface Mount Inductor with a Ferrite Core, 130 nH ±5 % 170 mA Idc Q:32
