Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 640 mA Idc Q:42
- RS Stock No.:
- 166-9718
- Mfr. Part No.:
- LQW18AN22NJ10D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£236.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.059 | £236.00 |
*price indicative
- RS Stock No.:
- 166-9718
- Mfr. Part No.:
- LQW18AN22NJ10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22nH | |
| Maximum DC Current | 640mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 99mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 42 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22nH | ||
Maximum DC Current 640mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 99mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 42 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 640 mA Idc Q:42
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 nH ±2 % 500 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
