Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40
- RS Stock No.:
- 166-9657
- Mfr. Part No.:
- LQH32MN121J23L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£262.00
(exc. VAT)
£314.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.131 | £262.00 |
*price indicative
- RS Stock No.:
- 166-9657
- Mfr. Part No.:
- LQH32MN121J23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 120μH | |
| Maximum DC Current | 75mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 8Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 120μH | ||
Maximum DC Current 75mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 8Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series LQH | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Height 2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 70 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±5 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
