Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±10% Wire-Wound 500mA Idc Q:30
- RS Stock No.:
- 166-9621
- Mfr. Part No.:
- LQH43MN5R6K03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9621
- Mfr. Part No.:
- LQH43MN5R6K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 4.5 x 3.2 x 2.6mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 470mΩ | |
| Series | LQH43MN | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 33MHz | |
| Minimum Quality Factor | 30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 5.6 μH | ||
Maximum DC Current 500mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 4.5 x 3.2 x 2.6mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 470mΩ | ||
Series LQH43MN | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 33MHz | ||
Minimum Quality Factor 30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
