Murata, 0805 Multilayer Surface Mount Inductor 2.2 μH Multilayer 30 mA Idc Q:45
- RS Stock No.:
- 166-9576
- Mfr. Part No.:
- LQM21NN2R2K10D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9576
- Mfr. Part No.:
- LQM21NN2R2K10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 30mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Maximum DC Resistance | 630mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.5mm | |
| Depth | 1.25mm | |
| Maximum Self Resonant Frequency | 71MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 30mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Maximum DC Resistance 630mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.5mm | ||
Depth 1.25mm | ||
Maximum Self Resonant Frequency 71MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
