Murata, LQM18N, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 50mA Idc
- RS Stock No.:
- 166-9563
- Mfr. Part No.:
- LQM18FN100M00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9563
- Mfr. Part No.:
- LQM18FN100M00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10 μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 900mΩ | |
| Series | LQM18N | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 50mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 900mΩ | ||
Series LQM18N | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata 0603 LQQ18N Series High Frequency Chip Inductors
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
Related links
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±20% Multilayer 50mA Idc Q:10
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 nH ±10% Multilayer 50mA Idc Q:15
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 50 mA Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 100 nH ±10% Wire-Wound 50mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 82 nH ±20% Wire-Wound 50mA Idc Q:10
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±10% Multilayer 35mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 560 nH ±10% Wire-Wound 35mA Idc Q:15
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 120 mA Idc
