Murata, LQM21N, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
- RS Stock No.:
- 166-9545
- Mfr. Part No.:
- LQM21NN3R3K10L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9545
- Mfr. Part No.:
- LQM21NN3R3K10L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 30mA | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 800mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | LQM21N | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 59MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 30mA | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 800mΩ | ||
Maximum Operating Temperature 85°C | ||
Series LQM21N | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 59MHz | ||
Moulded Yes | ||
Minimum Quality Factor 45 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables Compact design of electric equipment.
Related links
- Murata 30 mA Idc 0805 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer±10 % Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 % 30 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.2 μH Multilayer ±10 % 50 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 80 mA Idc Q:45
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:45
