Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor 10 μH ±30% Multilayer 60mA Idc

Stock information currently inaccessible
RS Stock No.:
166-9540
Mfr. Part No.:
LQM21FN100N00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

60mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±30%

Maximum DC Resistance

500mΩ

Series

LQM21F

Maximum Self Resonant Frequency

15MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables compact design of electric equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy