EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 4.7 mH ±10% Ferrite Core 73mA Idc Q:30
- RS Stock No.:
- 166-0200
- Mfr. Part No.:
- B82442T1475K050
- Brand:
- EPCOS
Subtotal (1 reel of 1500 units)*
£685.50
(exc. VAT)
£822.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1500 + | £0.457 | £685.50 |
*price indicative
- RS Stock No.:
- 166-0200
- Mfr. Part No.:
- B82442T1475K050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 4.7 mH | |
Maximum DC Current | 73mA | |
Package/Case | 2220 (5650M) | |
Length | 5.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 5mm | |
Height | 5mm | |
Dimensions | 5.6 x 5 x 5mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 48.6Ω | |
Series | SIMID | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 800kHz | |
Minimum Quality Factor | 30 | |
Maximum Operating Temperature | +150°C | |
Moulded | Yes | |
Inductor Construction | Ferrite Core | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 4.7 mH | ||
Maximum DC Current 73mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 48.6Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 800kHz | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- HU
EPCOS 2220 B82442T SIMID Series Wire Wound Inductors
B82442T SIMID Series SMD Inductors with a Ferrite drum core
Laser-welded winding and flame-retardant moulding
Laser-welded winding and flame-retardant moulding
Features & Benefits:
B82442T SIMID Series have a high current handling capability
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics
SMT 2220 Inductors (Chokes)
Related links
- EPCOS 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 4.7 mH ±10% Wire-Wound 73mA Idc Q:30
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 mH ±10% Wire-Wound 73mA Idc Q:30
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 mH ±10% Wire-Wound 85mA Idc Q:30
- EPCOS 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±10% Ferrite Core 46mA Idc Q:25
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 mH ±10% Wire-Wound 130mA Idc Q:30
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 mH ±10% Wire-Wound 140mA Idc Q:30
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 mH ±10% Wire-Wound 110mA Idc Q:30
- EPCOS 2220 (5650M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 mH ±10% Wire-Wound 65mA Idc Q:30