TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25
- RS Stock No.:
- 166-0190
- Mfr. Part No.:
- B82442T1106K050
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
£718.50
(exc. VAT)
£862.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.479 | £718.50 |
*price indicative
- RS Stock No.:
- 166-0190
- Mfr. Part No.:
- B82442T1106K050
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 46mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 112Ω | |
| Pin Count | 2 | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 500kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 46mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 112Ω | ||
Pin Count 2 | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Depth 5mm | ||
Height 5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 500kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- HU
EPCOS 2220 B82442T SIMID Series Wire Wound Inductors
B82442T SIMID Series SMD Inductors with a Ferrite drum core
Laser-welded winding and flame-retardant moulding
Features & Benefits:
B82442T SIMID Series have a high current handling capability
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics
SMT 2220 Inductors (Chokes)
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±10 % 65 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 mH ±10 % 85 mA Idc Q:30
