EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.47 μH ±10% Wire-Wound 150mA Idc Q:22
- RS Stock No.:
- 162-1448
- Mfr. Part No.:
- B82422A3471K100
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 2000 units)*
£274.00
(exc. VAT)
£328.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
2000 - 18000 | £0.137 | £274.00 |
20000 - 38000 | £0.13 | £260.00 |
40000 - 48000 | £0.127 | £254.00 |
50000 - 98000 | £0.123 | £246.00 |
100000 + | £0.12 | £240.00 |
*price indicative
- RS Stock No.:
- 162-1448
- Mfr. Part No.:
- B82422A3471K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 0.47 μH | |
Maximum DC Current | 150mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Dimensions | 3.2 x 2.5 x 2mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 2.2Ω | |
Series | SIMID | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 480MHz | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +145°C | |
Minimum Quality Factor | 22 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 0.47 μH | ||
Maximum DC Current 150mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.2Ω | ||
Series SIMID | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 480MHz | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +145°C | ||
Minimum Quality Factor 22 | ||
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering


