Toko, DFE252012P, 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- RS Stock No.:
- 162-0610
- Mfr. Part No.:
- DFE252012P-R47M=P2
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 162-0610
- Mfr. Part No.:
- DFE252012P-R47M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 6.4A | |
| Package/Case | 2012 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 27mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | DFE252012P | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Powdered Iron | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 6.4A | ||
Package/Case 2012 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 27mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series DFE252012P | ||
Height 1.2mm | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Core Material Powdered Iron | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- VN
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
