TDK, SIMID, 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14

Subtotal (1 reel of 4000 units)*

£432.00

(exc. VAT)

£520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.108£432.00

*price indicative

RS Stock No.:
162-0303
Mfr. Part No.:
B82496C3680J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

68nH

Maximum DC Current

230mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.3Ω

Series

SIMID

Maximum Operating Temperature

150°C

Inductance Tolerance

±5 %

Core Material

Copper Plated Ceramic

Depth

0.8mm

Height

0.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2GHz

Inductor Construction

Wirewound

Minimum Quality Factor

14

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy