TDK, SIMID, 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14

Subtotal (1 reel of 4000 units)*

£432.00

(exc. VAT)

£520.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.108£432.00

*price indicative

RS Stock No.:
162-0301
Mfr. Part No.:
B82496C3470J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

47nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

270mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

950mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SIMID

Inductance Tolerance

±5 %

Height

0.8mm

Depth

0.8mm

Core Material

Copper Plated Ceramic

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2.5GHz

Minimum Quality Factor

14

Inductor Construction

Wirewound

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy